
0293565.T | |
|---|---|
DigiKey Part Number | 0293565.T-ND |
Manufacturer | |
Manufacturer Product Number | 0293565.T |
Description | FUSE AUTO 65A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 65 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 5 | 5,44000 € | 27,20 € |
| 10 | 5,02100 € | 50,21 € |
| 50 | 4,16320 € | 208,16 € |
| 100 | 3,83900 € | 383,90 € |
| 250 | 3,44664 € | 861,66 € |
| 500 | 3,17482 € | 1.587,41 € |
| 1.000 | 3,11355 € | 3.113,55 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |


