



0293530.T | |
|---|---|
DigiKey Part Number | 0293530.T-ND |
Manufacturer | |
Manufacturer Product Number | 0293530.T |
Description | FUSE AUTO 30A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,02100 € | 50,21 € |
| Unit Price without VAT: | 5,02100 € |
|---|---|
| Unit Price with VAT: | 5,97499 € |

