
0293525.T | |
|---|---|
DigiKey Part Number | 0293525.T-ND |
Manufacturer | |
Manufacturer Product Number | 0293525.T |
Description | FUSE AUTO 25A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Active | Color Brown |
Mounting Type Requires Holder | Size / Dimension 0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 5 | 5,37400 € | 26,87 € |
| 10 | 4,95800 € | 49,58 € |
| 50 | 4,11140 € | 205,57 € |
| 100 | 3,79120 € | 379,12 € |
| 250 | 3,40380 € | 850,95 € |
| 500 | 3,13534 € | 1.567,67 € |
| 1.000 | 3,07484 € | 3.074,84 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

