
0287040.PXCN | |
|---|---|
DigiKey Part Number | F4203-ND |
Manufacturer | |
Manufacturer Product Number | 0287040.PXCN |
Description | FUSE AUTO 40A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 3310.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | Orange | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 0.00144 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,19690 € | 19,69 € |
| 250 | 0,17704 € | 44,26 € |
| 500 | 0,16332 € | 81,66 € |
| 2.000 | 0,13887 € | 277,74 € |
| 6.000 | 0,12195 € | 731,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |














