
0287001.PXS | |
|---|---|
DigiKey Part Number | 0287001.PXS-ND |
Manufacturer | |
Manufacturer Product Number | 0287001.PXS |
Description | FUSE AUTO 1A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 0.4 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35400 € | 1,77 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,22476 € | 56,19 € |
| 500 | 0,20734 € | 103,67 € |
| 2.000 | 0,17624 € | 352,48 € |
| 6.000 | 0,15473 € | 928,38 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |















