0283100.MXJ-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 181
Unit Price: 4,62000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,92173 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 53
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,92173 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,77850 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,92173 €
Datasheet
0283100.MXJ-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0283100.MXJ-B

DigiKey Part Number
0283100.MXJ-B-ND
Manufacturer
Manufacturer Product Number
0283100.MXJ-B
Description
FUSE AUTO 100A 32VDC AUTO LINK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0283100.MXJ-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Blue
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,81377 €1.813,77 €
Manufacturers Standard Package
Unit Price without VAT:1,81377 €
Unit Price with VAT:2,15839 €