80 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 A 32 V Fuse Automotive Bolt Mount Auto Link
0283030.T
0283030.T

0283080.T

DigiKey Part Number
0283080.T-ND
Manufacturer
Manufacturer Product Number
0283080.T
Description
FUSE AUTO 80A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - DC
Series
Response Time
Slow Blow
Packaging
Box
Package / Case
Part Status
Active
Color
Black
Mounting Type
Bolt Mount
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
105,07600 €50,76 €
Manufacturers Standard Package
Unit Price without VAT:5,07600 €
Unit Price with VAT:6,04044 €