
02820001ZXA | |
|---|---|
DigiKey Part Number | 02820001ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 02820001ZXA |
Description | FUSE HLDR RADIAL 125V 5A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | Radial Can | |
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |

