02800050H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 15.457
Unit Price: 0,84000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.102
Unit Price: 0,99000 €
Datasheet
Fuse Holder 5 A 250V 1 Circuit Radial Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02800050H

DigiKey Part Number
F1473-ND
Manufacturer
Manufacturer Product Number
02800050H
Description
FUSE HOLDER RADIAL 250V 5A PCB
Customer Reference
Detailed Description
Fuse Holder 5 A 250V 1 Circuit Radial Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Mounting Type
Fuse Size
Radial 0.2" (5.08mm) Pitch
Current Rating (Amps)
5 A
For Use With/Related Products
Radial Can
Fuse Type
Radial
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes