
02800004Z | |
|---|---|
DigiKey Part Number | 02800004Z-ND |
Manufacturer | |
Manufacturer Product Number | 02800004Z |
Description | FUSE HOLDER 4A PANEL MOUNT |
Customer Reference | |
Detailed Description | Fuse 4 A Circuit Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 4 A | |
For Use With/Related Products | Radial Can | |
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |

