Fuse 2 A Circuit Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02800002Z

DigiKey Part Number
02800002Z-ND
Manufacturer
Manufacturer Product Number
02800002Z
Description
FUSE HOLDER 2A PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse 2 A Circuit Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Fuse Size
Radial 0.1" (2.54mm) Pitch
Series
Current Rating (Amps)
2 A
Packaging
Bulk
For Use With/Related Products
Radial Can
Part Status
Active
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,65000 €96,65 €
580,14600 €400,73 €
1073,90400 €739,04 €
5061,11740 €3.055,87 €
10060,00220 €6.000,22 €
Manufacturers Standard Package
Unit Price without VAT:96,65000 €
Unit Price with VAT:115,01350 €