273, 274 Series Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0273001.V

DigiKey Part Number
F6068-ND
Manufacturer
Manufacturer Product Number
0273001.V
Description
FUSE BRD MNT 1A 125VAC/VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0273001.V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.0648
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
DC Cold Resistance
0.088 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,90000 €12,90 €
510,70600 €53,53 €
109,87800 €98,78 €
508,18780 €409,39 €
1007,54770 €754,77 €
2506,77268 €1.693,17 €
5006,54998 €3.274,99 €
Manufacturers Standard Package
Unit Price without VAT:12,90000 €
Unit Price with VAT:15,35100 €