
0273.600V | |
|---|---|
DigiKey Part Number | F864-ND |
Manufacturer | |
Manufacturer Product Number | 0273.600V |
Description | FUSE BOARD MNT 600MA 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 600 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.600V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.0411 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.43 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0279.600V | Littelfuse Inc. | 0 | 0279.600V-ND | 19,14200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| 5 | 12,98000 € | 64,90 € |
| 10 | 11,97600 € | 119,76 € |
| 50 | 9,92440 € | 496,22 € |
| 100 | 9,14760 € | 914,76 € |
| 250 | 8,20660 € | 2.051,65 € |
| 500 | 8,10700 € | 4.053,50 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,62350 € |





