
0273.015V | |
|---|---|
DigiKey Part Number | F853-ND |
Manufacturer | |
Manufacturer Product Number | 0273.015V |
Description | FUSE BRD MT 15MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.015V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 1.23E-6 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 44 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,32000 € | 51,32 € |
| 5 | 42,56400 € | 212,82 € |
| 10 | 39,25900 € | 392,59 € |
| 50 | 32,49480 € | 1.624,74 € |
| 100 | 29,92800 € | 2.992,80 € |
| 250 | 29,91724 € | 7.479,31 € |
| Unit Price without VAT: | 51,32000 € |
|---|---|
| Unit Price with VAT: | 61,07080 € |

