
0273.002V | |
|---|---|
DigiKey Part Number | F6249-ND |
Manufacturer | |
Manufacturer Product Number | 0273.002V |
Description | FUSE BRD MNT 2MA 125VAC/VDC RAD |
Customer Reference | |
Detailed Description | 2 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.002V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Obsolete | Melting I²t 8.45E-9 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 2200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0279.002V | Littelfuse Inc. | 0 | 0279.002V-ND | 85,07400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,43000 € | 56,43 € |
| 5 | 46,80800 € | 234,04 € |
| Unit Price without VAT: | 56,43000 € |
|---|---|
| Unit Price with VAT: | 67,15170 € |

