
027201.5H | |
|---|---|
DigiKey Part Number | F3644-ND |
Manufacturer | |
Manufacturer Product Number | 027201.5H |
Description | FUSE BRD MT 1.5A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 027201.5H Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.16 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.235" Dia x 0.287" H (5.97mm x 7.30mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0578 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 027201.5V | Littelfuse Inc. | 0 | 027201.5V-ND | 15,10200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 5 | 10,43200 € | 52,16 € |
| 10 | 9,62600 € | 96,26 € |
| 50 | 7,97840 € | 398,92 € |
| 100 | 7,35460 € | 735,46 € |
| 300 | 6,45787 € | 1.937,36 € |
| 500 | 6,37606 € | 3.188,03 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |



