1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0272001.H

DigiKey Part Number
F3641-ND
Manufacturer
Manufacturer Product Number
0272001.H
Description
FUSE BRD MNT 1A 125VAC/VDC RAD
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0272001.H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.0648
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.235" Dia x 0.287" H (5.97mm x 7.30mm)
DC Cold Resistance
0.088 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types