62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0272.062V

DigiKey Part Number
F6065-ND
Manufacturer
Manufacturer Product Number
0272.062V
Description
FUSE BRD MT 62MA 125VAC/VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0272.062V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
1.15E-4
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.235" Dia x 0.287" H (5.97mm x 7.30mm)
DC Cold Resistance
2.32 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
117,07000 $17,07 $
514,16200 $70,81 $
1013,06700 $130,67 $
5010,82980 $541,49 $
1009,98240 $998,24 $
2508,95624 $2.239,06 $
5008,77988 $4.389,94 $
Manufacturers Standard Package
Unit Price without VAT:17,07000 $
Unit Price with VAT:20,31330 $