15 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0272.015V

DigiKey Part Number
F6063-ND
Manufacturer
Manufacturer Product Number
0272.015V
Description
FUSE BRD MT 15MA 125VAC/VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0272.015V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
1.23E-6
Mounting Type
Through Hole
Approval Agency
CSA, QPL, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.235" Dia x 0.287" H (5.97mm x 7.30mm)
Voltage Rating - AC
125 V
DC Cold Resistance
44 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,71000 €53,71 €
544,55200 €222,76 €
1041,09200 €410,92 €
5034,00920 €1.700,46 €
10031,45670 €3.145,67 €
Manufacturers Standard Package
Unit Price without VAT:53,71000 €
Unit Price with VAT:63,91490 €