
0272.010V | |
|---|---|
DigiKey Part Number | F6062-ND |
Manufacturer | |
Manufacturer Product Number | 0272.010V |
Description | FUSE BRD MT 10MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272.010V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 4.62E-7 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.235" Dia x 0.287" H (5.97mm x 7.30mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0278.010V | Littelfuse Inc. | 0 | 0278.010V-ND | 69,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,21000 € | 51,21 € |
| 5 | 42,47400 € | 212,37 € |
| 10 | 39,17600 € | 391,76 € |
| 50 | 32,42580 € | 1.621,29 € |
| 100 | 29,86470 € | 2.986,47 € |
| 250 | 29,84752 € | 7.461,88 € |
| Unit Price without VAT: | 51,21000 € |
|---|---|
| Unit Price with VAT: | 60,93990 € |


