
0267010.V | |
|---|---|
DigiKey Part Number | 0267010.V-ND |
Manufacturer | |
Manufacturer Product Number | 0267010.V |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Approval Agency CSA, QPL, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.093" Dia x 0.280" L (2.36mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.00645 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 415,51100 € | 4.155,11 € |
| Unit Price without VAT: | 415,51100 € |
|---|---|
| Unit Price with VAT: | 494,45809 € |

