
026302.5WRT1L | |
|---|---|
DigiKey Part Number | 18-026302.5WRT1LTR-ND - Tape & Reel (TR) 18-026302.5WRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 026302.5WRT1L |
Description | FUSE BOARD MNT 2.5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 026302.5WRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.197 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,15600 € | 10,78 € |
| 10 | 1,99000 € | 19,90 € |
| 50 | 1,65040 € | 82,52 € |
| 100 | 1,52240 € | 152,24 € |
| 250 | 1,36780 € | 341,95 € |
| 500 | 1,26076 € | 630,38 € |
| 1.000 | 1,16433 € | 1.164,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95125 € | 2.853,75 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

