1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

026301.5MXL

DigiKey Part Number
F2335-ND
Manufacturer
Manufacturer Product Number
026301.5MXL
Description
FUSE BOARD MNT 1.5A 250VAC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
026301.5MXL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Bulk
Melting I²t
0.398
Part Status
Active
Approval Agency
CSA, PSE, UR
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
Current Rating (Amps)
DC Cold Resistance
0.0635 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.680
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,59000 €2,59 €
52,15000 €10,75 €
101,98400 €19,84 €
501,64540 €82,27 €
1001,51770 €151,77 €
2501,36340 €340,85 €
5001,25662 €628,31 €
1.0001,15761 €1.157,61 €
5.0001,12314 €5.615,70 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €