Parametric Equivalent

026301.5HAT1L | |
|---|---|
DigiKey Part Number | F4250CT-ND - Cut Tape (CT) F4250TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 026301.5HAT1L |
Description | FUSE BOARD MNT 1.5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 026301.5HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.398 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0635 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,42600 € | 12,13 € |
| 10 | 2,24000 € | 22,40 € |
| 50 | 1,85820 € | 92,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,54270 € | 154,27 € |
| 200 | 1,42255 € | 284,51 € |
| 300 | 1,35643 € | 406,93 € |
| 500 | 1,27726 € | 638,63 € |
| 700 | 1,22746 € | 859,22 € |
| 1.000 | 1,17661 € | 1.176,61 € |
| 2.500 | 1,14160 € | 2.854,00 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


