263 Series - Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0263005.MXL

DigiKey Part Number
F2334-ND
Manufacturer
Manufacturer Product Number
0263005.MXL
Description
FUSE BOARD MOUNT 5A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0263005.MXL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.55
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance
0.0145 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.321
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,25000 €2,25 €
51,86800 €9,34 €
101,72300 €17,23 €
501,42960 €71,48 €
1001,31870 €131,87 €
2501,18480 €296,20 €
5001,09208 €546,04 €
1.0001,00613 €1.006,13 €
5.0000,96076 €4.803,80 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €