Direct

0263004.M | |
|---|---|
DigiKey Part Number | F892-ND |
Manufacturer | |
Manufacturer Product Number | 0263004.M |
Description | FUSE BOARD MOUNT 4A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263004.M Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 3.08 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0193 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0263004.MXL | Littelfuse Inc. | 358 | F2333-ND | 2,59000 € | Direct |


