
0263002.MAT1L | |
|---|---|
DigiKey Part Number | F5953CT-ND - Cut Tape (CT) F5953TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263002.MAT1L |
Description | FUSE BOARD MOUNT 2A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263002.MAT1L Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.74 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,15000 € | 10,75 € |
| 10 | 1,98400 € | 19,84 € |
| 50 | 1,64540 € | 82,27 € |
| 100 | 1,51770 € | 151,77 € |
| 250 | 1,36340 € | 340,85 € |
| 500 | 1,25662 € | 628,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15761 € | 1.157,61 € |
| 2.000 | 1,12315 € | 2.246,30 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

