0263002.M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 773
Unit Price: 2,59000 €
Datasheet
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0263002.M

DigiKey Part Number
F888-ND
Manufacturer
Manufacturer Product Number
0263002.M
Description
FUSE BOARD MOUNT 2A 250VAC AXIAL
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0263002.M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
0.74
Mounting Type
Through Hole
Approval Agency
CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0444 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0263002.MXLLittelfuse Inc.773F2331-ND2,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes