
0263.750MXL | |
|---|---|
DigiKey Part Number | F2329-ND |
Manufacturer | |
Manufacturer Product Number | 0263.750MXL |
Description | FUSE BRD MNT 750MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.750MXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0411 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,40200 € | 12,01 € |
| 10 | 2,21500 € | 22,15 € |
| 50 | 1,83760 € | 91,88 € |
| 100 | 1,69490 € | 169,49 € |
| 250 | 1,52256 € | 380,64 € |
| 500 | 1,40324 € | 701,62 € |
| 1.000 | 1,29258 € | 1.292,58 € |
| 5.000 | 1,26618 € | 6.330,90 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |




