
0263.500WAT1L | |
|---|---|
DigiKey Part Number | 0263.500WAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263.500WAT1L |
Description | FUSE BRD MNT 500MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.500WAT1L Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Box (TB) | Melting I²t 0.084 |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.332 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64273 € | 4.928,19 € |
| Unit Price without VAT: | 1,64273 € |
|---|---|
| Unit Price with VAT: | 1,95485 € |

