
0263.500MXL | |
|---|---|
DigiKey Part Number | F2328-ND |
Manufacturer | |
Manufacturer Product Number | 0263.500MXL |
Description | FUSE BRD MNT 500MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.500MXL Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.084 |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.332 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 5 | 2,76400 € | 13,82 € |
| 10 | 2,55000 € | 25,50 € |
| 50 | 2,11480 € | 105,74 € |
| 100 | 1,95070 € | 195,07 € |
| 250 | 1,75212 € | 438,03 € |
| 500 | 1,61464 € | 807,32 € |
| 1.000 | 1,48716 € | 1.487,16 € |
| 5.000 | 1,48021 € | 7.401,05 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |




