Direct

0263.375M | |
|---|---|
DigiKey Part Number | F883-ND |
Manufacturer | |
Manufacturer Product Number | 0263.375M |
Description | FUSE BRD MNT 375MA 250VAC AXIAL |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.375M Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.0444 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.391 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0263.375MXL | Littelfuse Inc. | 130 | F2327-ND | 3,05000 € | Direct |


