
0263.375HAT1L | |
|---|---|
DigiKey Part Number | F7591CT-ND - Cut Tape (CT) F7591TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263.375HAT1L |
Description | FUSE BRD MNT 375MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.375HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0444 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.391 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 5 | 2,80400 € | 14,02 € |
| 10 | 2,58600 € | 25,86 € |
| 50 | 2,14520 € | 107,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,97870 € | 197,87 € |
| 200 | 1,82450 € | 364,90 € |
| 300 | 1,73960 € | 521,88 € |
| 500 | 1,63786 € | 818,93 € |
| 700 | 1,57389 € | 1.101,72 € |
| 1.000 | 1,50855 € | 1.508,55 € |
| 2.500 | 1,50122 € | 3.753,05 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

