
0263.250HAT1L | |
|---|---|
DigiKey Part Number | F5530CT-ND - Cut Tape (CT) F5530TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263.250HAT1L |
Description | FUSE BRD MNT 250MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.250HAT1L Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.0165 |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.715 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 5 | 3,76400 € | 18,82 € |
| 10 | 3,47300 € | 34,73 € |
| 50 | 2,88040 € | 144,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,27720 € | 227,72 € |
| 200 | 2,09955 € | 419,91 € |
| 300 | 2,00177 € | 600,53 € |
| 500 | 1,88456 € | 942,28 € |
| 700 | 1,81083 € | 1.267,58 € |
| 1.000 | 1,75494 € | 1.754,94 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

