
0263.062WRT1L | |
|---|---|
DigiKey Part Number | F1997TR-ND - Tape & Reel (TR) F1997CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263.062WRT1L |
Description | FUSE BOARD MNT 62MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.062WRT1L Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 1.92E-4 |
Part Status Active | Approval Agency UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 5.5 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 5 | 3,69800 € | 18,49 € |
| 10 | 3,41200 € | 34,12 € |
| 50 | 2,83020 € | 141,51 € |
| 100 | 2,61040 € | 261,04 € |
| 250 | 2,34444 € | 586,11 € |
| 500 | 2,16032 € | 1.080,16 € |
| 1.000 | 2,10683 € | 2.106,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72126 € | 5.163,78 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

