025707.5PXPV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 18.541
Unit Price: 0,37000 €
Datasheet

Direct


Eaton - Bussmann Electrical Division
In Stock: 2.402
Unit Price: 1,91000 €
Datasheet
7.5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025707.5PXPV

DigiKey Part Number
F999-ND
Manufacturer
Manufacturer Product Number
025707.5PXPV
Description
FUSE AUTO 7.5A 32VDC BLADE ATO
Customer Reference
Detailed Description
7.5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Obsolete
Melting I²t
60.0
Mounting Type
Requires Holder
Color
Brown
Fuse Type
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Current Rating (Amps)
DC Cold Resistance
0.01091 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
028707.5PXCNLittelfuse Inc.18.541F4198-ND0,37000 €Direct
BK/ATC-7-1/2Eaton - Bussmann Electrical Division2.402283-2317-ND1,91000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types