0257035.PXPV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.256
Unit Price: 0,38000 €
Datasheet

Direct


Eaton - Bussmann Electrical Division
In Stock: 424
Unit Price: 1,95000 €
Datasheet
35 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0257035.PXPV

DigiKey Part Number
F2234-ND
Manufacturer
Manufacturer Product Number
0257035.PXPV
Description
FUSE AUTO 35A 32VDC BLADE ATO
Customer Reference
Detailed Description
35 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
2280.0
Approval Agency
-
Operating Temperature
-
Color
Blue, Green
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
DC Cold Resistance
0.00161 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types