Similar

0255004.M | |
|---|---|
DigiKey Part Number | 0255004.M-ND |
Manufacturer | |
Manufacturer Product Number | 0255004.M |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Part Status Obsolete | Package / Case |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.280" L (2.41mm x 7.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251004.MXL | Littelfuse Inc. | 6.433 | F2316-ND | 1,05000 € | Similar |


