
02540204Z | |
|---|---|
DigiKey Part Number | 02540204Z-ND |
Manufacturer | |
Manufacturer Product Number | 02540204Z |
Description | FUSE BLOCK CART 300V 10A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 400V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 2AG, 5mm x 15mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 4 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.110" (2.8mm) |
Fuse Size 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | Contact Material Spring Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,89207 € | 583,81 € |
| Unit Price without VAT: | 3,89207 € |
|---|---|
| Unit Price with VAT: | 4,63156 € |

