
02540202Z | |
|---|---|
DigiKey Part Number | 02540202Z-ND |
Manufacturer | |
Manufacturer Product Number | 02540202Z |
Description | FUSE BLOCK CART 300V 10A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 400V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 2AG, 5mm x 15mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 5 | 2,61400 € | 13,07 € |
| 10 | 2,41200 € | 24,12 € |
| 50 | 2,00100 € | 100,05 € |
| 100 | 1,84580 € | 184,58 € |
| 250 | 1,65796 € | 414,49 € |
| 500 | 1,52794 € | 763,97 € |
| 1.000 | 1,40737 € | 1.407,37 € |
| 5.000 | 1,39116 € | 6.955,80 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

