Fuse Block 10 A 400V 3 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02540003Z

DigiKey Part Number
02540003Z-ND
Manufacturer
Manufacturer Product Number
02540003Z
Description
FUSE BLOCK CART 300V 10A CHASSIS
Customer Reference
Detailed Description
Fuse Block 10 A 400V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.177" Dia x 0.57" L (4.5mm x 14.48mm)
Current Rating (Amps)
10 A
For Use With/Related Products
2AG, 5mm x 15mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Spring Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.