
0253003.MXL | |
|---|---|
DigiKey Part Number | 0253003.MXL-ND |
Manufacturer | |
Manufacturer Product Number | 0253003.MXL |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253003.MXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.19 | |
Approval Agency | CCC, CSA, PSE, QPL, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.029 Ohms |

