2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253002.M

DigiKey Part Number
F4755-ND
Manufacturer
Manufacturer Product Number
0253002.M
Description
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253002.M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.405
Mounting Type
Through Hole
Approval Agency
CCC, CSA, PSE, QPL, TUV, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0473 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,64000 €8,64 €
57,16800 €35,84 €
106,61500 €66,15 €
505,48400 €274,20 €
1005,05630 €505,63 €
2504,53852 €1.134,63 €
5004,22124 €2.110,62 €
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €