0253.062M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,86442 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 234
Unit Price: 19,42000 €
Datasheet
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253.062M

DigiKey Part Number
0253.062M-ND
Manufacturer
Manufacturer Product Number
0253.062M
Description
FUSE BRD MNT 62MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253.062M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
1.13E-4
Mounting Type
Through Hole
Approval Agency
CSA, QPL, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0253.062NRT1Littelfuse Inc.00253.062NRT1-ND8,86442 €Parametric Equivalent
0253.062VLittelfuse Inc.2340253.062V-ND19,42000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0008,90709 €8.907,09 €
Manufacturers Standard Package
Unit Price without VAT:8,90709 €
Unit Price with VAT:10,59944 €