Image for 0252004.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0252004.M

DigiKey Part Number
0252004.M-ND
Manufacturer
Manufacturer Product Number
0252004.M
Description
FUSE BRD MNT 4A 125VAC/VDC RAD
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.095" Dia x 0.280" L (2.41mm x 7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.