Image for 0252001.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0252001.M

DigiKey Part Number
0252001.M-ND
Manufacturer
Manufacturer Product Number
0252001.M
Description
FUSE BRD MNT 1A 125VAC/VDC RAD
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Part Status
Obsolete
Package / Case
Mounting Type
Through Hole
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.280" L (2.41mm x 7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.