
025103.5MAT1L | |
|---|---|
DigiKey Part Number | F7798CT-ND - Cut Tape (CT) F7798TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 025103.5MAT1L |
Description | FUSE BRD MNT 3.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025103.5MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.58 |
Mounting Type Through Hole | Approval Agency CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.024 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 025103.5HAT1L | Littelfuse Inc. | 127 | 18-025103.5HAT1LCT-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,87800 € | 4,39 € |
| 10 | 0,81000 € | 8,10 € |
| 50 | 0,67200 € | 33,60 € |
| 100 | 0,62010 € | 62,01 € |
| 250 | 0,55728 € | 139,32 € |
| 500 | 0,51384 € | 256,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52625 € | 526,25 € |
| 2.000 | 0,51665 € | 1.033,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

