0251015.NRT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.899
Unit Price: 1,25000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 10
Unit Price: 5,31000 €
Datasheet
15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251015.NRT1

DigiKey Part Number
0251015.NRT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0251015.NRT1
Description
FUSE BRD MNT 15A 32VAC 32VDC AXL
Customer Reference
Detailed Description
15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251015.NRT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Obsolete
Melting I²t
68.8
Mounting Type
Through Hole
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.00446 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251015.NRT1LLittelfuse Inc.4.899F6003CT-ND1,25000 €Direct
7010.7170.13SCHURTER Inc.10486-4055-ND5,31000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types