
0251012.NAT1L | |
|---|---|
DigiKey Part Number | F5994CT-ND - Cut Tape (CT) F5994TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251012.NAT1L |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251012.NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 45.2 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27600 € | 6,38 € |
| 10 | 1,17800 € | 11,78 € |
| 50 | 0,97720 € | 48,86 € |
| 100 | 0,90170 € | 90,17 € |
| 250 | 0,81028 € | 202,57 € |
| 500 | 0,74704 € | 373,52 € |
| 1.000 | 0,68848 € | 688,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53469 € | 2.673,45 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

