Direct

0251010.NRT1 | |
|---|---|
DigiKey Part Number | 0251010.NRT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0251010.NRT1 |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.NRT1 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 25.5 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0072 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251010.NRT1L | Littelfuse Inc. | 7.273 | F6002CT-ND | 1,22000 € | Direct |


